ABC13DTAT

Heilind Number:SULABC13DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAT

Detailed Description

Introducing the ABC13DTAT, a high-performance female connector designed for demanding electronic applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 26 gold-plated contacts in a Loop Bellow configuration, it guarantees secure connections with low contact resistance. The threaded mount type and thru-hole termination method offer easy and durable installation on PCBs. With an operating temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Trust in the ABC13DTAT for efficient and robust board-to-board or card edge connectivity in your projects.