ABC13DTBD

Heilind Number:SULABC13DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTBD

Detailed Description

Introducing the ABC13DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 26 female contacts, this connector ensures secure and efficient connections. Crafted with PPS and Beryllium Copper materials, it guarantees durability and reliability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial uses. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ABC13DTBD for seamless and high-speed data transmission in your projects.