| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DTBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABC13DTBI |
ABC13DTBI
| Heilind Number: | SULABC13DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DTBI |
| ECAD Model: |
Specifications
Detailed Description
The ABC13DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 26 gold-plated contacts, it offers superior conductivity and connectivity. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The loop bellow contact type and matte tin termination plating further enhance its durability. Ideal for industrial and commercial applications, the ABC13DTBI guarantees secure and efficient PCB connections.

