| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DTBN |
ABC13DTBN
| Heilind Number: | SULABC13DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DTBN, a high-performance connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows and a pitch of 2.54mm, it offers 26 gold-plated contact positions with a loop bellow design for secure mating. The right-angle orientation and no-mounting requirement make it versatile for PCB installations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector guarantees safe and efficient operation. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the ABC13DTBN for high-reliability connections in aerospace, defense, and industrial applications.

