ABC13DTBS-S189

Heilind Number:SULABC13DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTBS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DTBS-S189

Detailed Description

Introducing the ABC13DTBS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even under extreme conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and data-intensive applications. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts with loop bellow design guarantee low contact resistance and enhanced durability. Meeting stringent operating temperature ranges from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial systems. With 26 positions and a 2.54mm pitch, it provides ample connectivity options on PCBs. The matte tin termination plating ensures secure soldering. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves valuable board space. Trusted for its quality and performance, the ABC13DTBS-S189 is the ultimate choice for critical electronic connections.