ABC13DTBT

Heilind Number:SULABC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTBT

Detailed Description

Introducing SKU ABC13DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 gold-plated contacts, this connector ensures reliable signal transmission in electronic systems. Featuring a threaded mount type and right-angle orientation, it offers easy installation and space-saving versatility. The contact material of beryllium copper guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for compact PCB layouts. Trust in the ABC13DTBT for secure and efficient board-to-board connections in your electronic devices.