ABC13DTKD

Heilind Number:SULABC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DTKD

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABC13DTKD is a high-performance female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its two rows of contact pins, terminated through clearance holes with gold-plated Beryllium Copper contacts, guarantee secure and low-resistance connections. The 2.54mm pitch and Loop Bellow contact type offer precise signal transfer in straight orientation. With 26 positions and a tail length of 4.83mm, it provides ample connectivity options while maintaining a compact footprint. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections in various electronic devices, the ABC13DTKD is a reliable solution for your connectivity needs.