ABC13DTKH

Heilind Number:SULABC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTKH

Detailed Description

The ABC13DTKH is a high-performance PCB connector designed for demanding applications in aerospace, military, and industrial settings. Featuring a contact material of PPS & Beryllium Copper with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The 26-position, dual-row design with Loop Bellow contacts offers secure and stable connections. Its straight orientation and clearance hole mount make for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. The matte tin termination plating guarantees durability. Trust the ABC13DTKH for your critical board-to-board connections.