ABC13DTKI

Heilind Number:SULABC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTKI

Detailed Description

The ABC13DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight orientation, it offers ease of installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector has 26 positions, perfect for multi-pin connections. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a low profile of 15.49mm and a compact width of 9.4mm, it saves space on the board. The Matte Tin termination plating enhances durability. Ideal for industries requiring high reliability, the ABC13DTKI ensures robust performance in critical systems.