ABC13DTKN

Heilind Number:SULABC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTKN

Detailed Description

The ABC13DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its gold-plated contacts and loop bellow design guarantee low contact resistance and high durability. With 26 positions arranged in 2 rows and a 2.54mm pitch, it offers ample connectivity options. The straight orientation and no-mounting design make installation easy. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Terminated via through-hole mounting with matte tin plating, it ensures secure and lasting connections. The ABC13DTKN is the perfect choice for high-reliability applications where performance is paramount.