ABC13DTKS

Heilind Number:SULABC13DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTKS

Detailed Description

Introducing the ABC13DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2-row, 26-position female design with a side-hole mount and thru-hole termination, it ensures secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity. Operating at up to 700VAC and with an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance signal transmission. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it offers versatility in PCB layouts. Whether for aerospace, defense, or industrial applications, the ABC13DTKS is the ultimate choice for robust and high-speed board-to-board connections.