ABC13DTKT

Heilind Number:SULABC13DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTKT

Detailed Description

Introducing the ABC13DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, ensuring reliable connectivity in compact spaces. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru hole mounting ensures secure attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type facilitate easy mating and unmating. Operating flawlessly in a wide temperature range from -65 to 150°C, and boasting a matte tin termination plating for added protection, the ABC13DTKT is a reliable choice for mission-critical systems in aerospace, defense, and industrial applications. With 26 positions and a tail length of 4.83mm, it offers versatility for various PCB designs. Meet your connectivity needs with this high-quality, RoHS-compliant connector.