ABC13DTMD

Heilind Number:SULABC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DTMD

Detailed Description

Introducing SKU ABC13DTMD, a high-performance connector featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding applications. Its female gender, 2 rows of 26 positions, and right-angle orientation make it versatile for various circuit board setups. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. Designed for clearance hole mount and termination through-hole, installation is efficient. The 2.54mm pitch and Loop Bellow contact type further enhance connectivity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it fits snugly on PCBs. The matte tin termination plating adds to its longevity. This connector, belonging to the Board To Board PCB category, is a top choice for reliable and high-speed data transfer in various electronic devices.