ABC13DTMH

Heilind Number:SULABC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTMH

Detailed Description

Introducing the ABC13DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and dual rows with 26 positions, this connector ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's loop bellow contact type and right-angle orientation provide versatility in design layouts. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With a tail length of 6.35mm and termination plating of matte tin, signal transmission is efficient and durable. The ABC13DTMH is a reliable solution for high-speed data and power transmission in aerospace, telecommunications, and industrial systems.