ABC13DTMI

Heilind Number:SULABC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTMI

Detailed Description

Introducing the ABC13DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Its right-angle orientation, 26 positions, and 2.54mm pitch make it versatile for various PCB layouts. With matte tin termination plating and a tail length of 6.35mm, it ensures easy installation on through-hole PCBs. Measuring 15.49mm in height and 9.4mm in width, this compact connector saves space on the board while delivering high performance. The ABC13DTMI is the perfect choice for applications that require a reliable and durable board-to-board connection.