ABC13DTMS

Heilind Number:SULABC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTMS

Detailed Description

ABC13DTMS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a dual-row design, it offers 26 positions for versatile usage. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation provide efficient mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole and side hole mount type make installation hassle-free. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for board-to-board or card edge connections, the ABC13DTMS is a reliable choice for your connectivity needs.