ABC13DTMT

Heilind Number:SULABC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTMT

Detailed Description

Introducing the ABC13DTMT, a high-performance female connector designed for demanding applications. With two rows of gold-plated Beryllium Copper contacts, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700 VAC. Featuring a threaded mount and thru-hole termination, it guarantees secure installation on PCBs. The loop bellow contact type and right-angle orientation make it ideal for space-constrained setups. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (width) by 15.49mm (height) and a tail length of 6.35mm, ensures efficient PCB integration. The matte tin termination plating enhances durability. Whether for board-to-board or card edge connections, the ABC13DTMT is a top choice for reliable and high-speed data transmission.