ABC15DCKD-S288

Heilind Number:SULABC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKD-S288

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ABC15DCKD-S288 connector offers high-performance connectivity for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for reliable power transmission. Its two rows of contacts, terminated via a card extender method, ensure secure and stable connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, while the loop bellow contact type and straddle orientation further enhance signal integrity. With 30 positions and a pitch of 2.54mm, this connector is suitable for a wide range of PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Additionally, the matte tin termination plating ensures compliance with RoHS standards. Classified under the hi_rel category, the ABC15DCKDS288 connector is a dependable solution for board-to-board and card edge connections in various industries.