ABC15DCKD

Heilind Number:SULABC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKD

Detailed Description

Introducing the ABC15DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it guarantees reliable power transmission. The gold-plated contact material and matte tin termination plating offer excellent corrosion resistance. With a straight orientation and two rows of 30 positions each, it provides ample connectivity options. The loop bellow contact type and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC15DCKD for seamless and dependable board-to-board connections in your electronic designs.