ABC15DCKH-S288

Heilind Number:SULABC15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKH-S288

Detailed Description

The ABC15DCKH-S288 connector is engineered for high-reliability board-to-board and card edge applications, featuring precision contact technology crafted from PPS and Beryllium Copper. With a gendered female design and two rows of 30 gold-plated contacts, this connector ensures secure and efficient signal transmission. Its clearance hole mount type and card extender termination method offer easy installation and removal. Operating at a voltage of 700 VAC and with an amperage of 3 A, it delivers robust performance even in demanding environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality, while its wide operating temperature range of -65 to 150 °C guarantees reliability in extreme conditions. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, it is suitable for space-constrained PCB layouts. Matte Tin termination plating ensures durability and longevity. Whether in aerospace, industrial, or telecommunications applications, the ABC15DCKH-S288 connector offers a dependable solution for critical connections.