ABC15DCKH

Heilind Number:SULABC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKH

Detailed Description

Introducing the ABC15DCKH, a high-performance female Board To Board PCB Connector designed for precision connectivity in electronic systems. With contact pins crafted from PPS and Beryllium Copper, this connector ensures optimal signal transmission. Featuring a contact plating of Gold, it guarantees reliable conductivity even in demanding environments. Equipped with 30 positions across 2 rows and a 2.54mm pitch, it offers ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances durability. In compliance with industry standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ABC15DCKH.