ABC15DCKI-S288

Heilind Number:SULABC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKI-S288

Detailed Description

Introducing the ABC15DCKI-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power-intensive applications. The female gender, two rows, and threaded mount type facilitate secure and stable connections. The termination method via card extender and contact material of Beryllium Copper with gold plating guarantee low contact resistance and efficient signal transmission. The 2.54mm pitch and loop bellow contact type offer precise alignment and connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh industrial environments. With 30 positions and a tail length of 4.45mm, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact and space-efficient solution for PCB connections. The matte tin termination plating ensures corrosion resistance and long-term reliability. Certified for quality and performance, the ABC15DCKI-S288 is the perfect choice for mission-critical applications.