| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABC15DCKI |
ABC15DCKI
| Heilind Number: | SULABC15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DCKI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 30 gold-plated contacts, it guarantees reliable signal transmission in even the most challenging environments. The threaded mounting and thru-hole termination method offer secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. The straight orientation and compact dimensions of .61 in height and 9.4mm width make it easy to integrate into your PCB layout. Trust the ABC15DCKI for seamless connectivity in your critical systems.

