ABC15DCKN-S288

Heilind Number:SULABC15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DCKN-S288

Detailed Description

Introducing the ABC15DCKN-S288, a high-performance board-to-board PCB connector meticulously designed for precision and reliability. Boasting a female gender and featuring two rows for enhanced connectivity, this connector is engineered with PPS and Beryllium Copper materials, ensuring durability and optimal performance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless power transmission in various applications. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The contact plating of gold and termination plating of Matte Tin further enhance its conductivity and corrosion resistance. Whether used in aerospace, telecommunications, or industrial equipment, the ABC15DCKN-S288 is the perfect solution for your PCB connection needs.