ABC15DCKN

Heilind Number:SULABC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKN

Detailed Description

Introducing the ABC15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a gender specification of female and two rows of 30 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees efficient signal transmission, while the loop bellow contact type and thru-hole termination method ensure reliable and secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ABC15DCKN for superior board-to-board connectivity in your electronic designs.