ABC15DCKS-S288

Heilind Number:SULABC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKS-S288

Detailed Description

Introducing the ABC15DCKS-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 2.54mm pitch and 30 positions across 2 rows, it provides ample connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, ensuring excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is through card extender with side hole mount type, facilitating easy installation. With a loop bellow contact type and matte tin termination plating, it guarantees secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it offers a low-profile design without sacrificing performance. Ideal for applications where reliability is paramount, the ABC15DCKS-S288 is the perfect choice for your connectivity needs.