ABC15DCKS

Heilind Number:SULABC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKS

Detailed Description

Introducing the ABC15DCKS, a female board-to-board PCB connector designed for high-reliability applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 30 positions in a straight orientation, it offers precise and secure connections. The side-hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, the ABC15DCKS is compact yet robust, making it ideal for various electronic devices and systems. Upgrade your connectivity solutions with this reliable and high-performance board-to-board connector.