ABC15DCKT-S288

Heilind Number:SULABC15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DCKT-S288

Detailed Description

Introducing the ABC15DCKT-S288, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and a voltage withstand of 700 VAC. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connectivity. The termination method using a card extender and contact material of Beryllium Copper plated with gold guarantee durability and reliability. With a pitch of 2.54mm, it is suitable for fine-pitch connections. The connector's loop bellow contact type and straddle orientation accommodate 30 positions, perfect for complex circuitry. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating of matte tin ensures excellent solderability. This product, categorized under hi-rel connectors, bears the acronym ABC15DCKTS288, representing its quality and performance standards. Upgrade your connectivity solutions with the ABC15DCKT-S288 for seamless and reliable electronic connections.