ABC15DCKT

Heilind Number:SULABC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DCKT

Detailed Description

The ABC15DCKT is a high-performance female connector designed for demanding applications that require reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power delivery. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. The 2-row, 30-position design with a pitch of 2.54mm allows for versatile connectivity. Gold-plated contacts and loop bellow contact type ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Ideal for board-to-board and card edge connections, the ABC15DCKT is a top choice for high-reliability applications.