| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DETH |
ABC15DETH
| Heilind Number: | SULABC15DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek and compact design, this connector is equipped with two rows of 30 female contacts, made of durable beryllium copper with gold plating for excellent conductivity. The cantilever contact type ensures reliable connections, while the clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating temperature range of -65 to 150°C guarantees performance in harsh environments. The matte tin termination plating adds to its durability, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with the ABC15DETH.

