ABC15DEYH

Heilind Number:SULABC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DEYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DEYH

Detailed Description

This PPS & Beryllium Copper connector, SKU ABC15DEYH, features a durable construction suitable for high-reliability applications. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures efficient power delivery. The female connector offers reliable connectivity with its cantilever contact type and gold-plated contacts. Designed for through-hole termination on PCBs, it has a clearance hole mount type and 2.54 mm pitch. With two rows and 30 positions, it provides ample connectivity options. The connector operates in a wide temperature range from -65 to 150 °C, making it suitable for diverse environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB layout. The matte tin termination plating ensures soldering reliability. Ideal for board-to-board and card edge connections, this connector is a versatile solution for various electronic applications.