ABC15DEYN

Heilind Number:SULABC15DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DEYN

Detailed Description

Introducing the ABC15DEYN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a maximum voltage of 700VAC. With a gender specification of female, 2 rows of 30 positions, and a pitch of 2.54mm, it offers versatile integration options. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the cantilever contact type and thru-hole termination method ensure secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial systems, the ABC15DEYN is a dependable solution for your connectivity needs.