ABC15DKAH-S1191

Heilind Number:SULABC15DKAH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKAH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKAH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DKAH-S1191

Detailed Description

The ABC15DKAH-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. The cantilever contact type with gold plating provides excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a compact design measuring 13.97mm in height and 10.16mm in width, it saves valuable board space. The matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, the ABC15DKAH-S1191 connector delivers outstanding performance and reliability.