ABC15DKAI-S1191

Heilind Number:SULABC15DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKAI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKAI-S1191

Detailed Description

Introducing the ABC15DKAI-S1191 Board To Board PCB Connector, a high-performance component designed for secure and reliable connections in electronic systems. With PPS and Beryllium Copper construction, this connector ensures durability and optimal conductivity. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy installation on PCBs. The 30-position, 2-row design with a 2.54mm pitch accommodates multiple connections efficiently. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while Matte Tin termination plating enhances soldering integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for various applications. Its cantilever contact type and right-angle orientation further enhance versatility. Trust the ABC15DKAIS1191 for seamless board-to-board connectivity in your projects.