| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKAI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DKAI-S1243 |
ABC15DKAI-S1243
| Heilind Number: | SULABC15DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The ABC15DKAI-S1243 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold plating, it ensures reliable connectivity. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers versatile functionality. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Its cantilever contact type and right-angle orientation further optimize space utilization. Operating at temperatures ranging from -65 to 150°C and supporting up to 700VAC, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Ideal for hi-rel environments, this connector is perfect for aerospace, defense, and industrial applications.

