ABC15DKAN-S1243

Heilind Number:SULABC15DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKAN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKAN-S1243

Detailed Description

Introducing the ABC15DKAN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 30 positions offers ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and high reliability. Designed for through-hole mounting with a pitch of 2.54mm, it allows for easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABC15DKAN-S1243 for robust and efficient board-to-board connections.