ABC15DKDH-S1243

Heilind Number:SULABC15DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKDH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKDH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKDH-S1243

Detailed Description

The ABC15DKDH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a straight orientation, this connector features two rows of 30 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it offers exceptional conductivity and is suitable for a wide range of electronic devices. The termination method is through-hole with a tail length of 4.06mm, making it easy to install on PCBs. Its durable construction, with a wide operating temperature range of -65 to 150°C, guarantees performance in harsh environments. With matte tin termination plating and a connector height of 15.49mm, this connector ensures secure and stable connections, making it ideal for aerospace, defense, and industrial applications. Trust in the ABC15DKDH-S1243 for high-reliability connectivity solutions.