ABC15DKDI-S1191

Heilind Number:SULABC15DKDI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKDI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKDI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKDI-S1191

Detailed Description

Introducing ABC15DKDI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and 30 positions provide ample connectivity options. With a straight orientation and thru-hole termination method, installation is convenient. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures durability. Measuring 15.49mm in height and 10.16mm in width, this connector is compact yet reliable. Trust in the ABC15DKDIS1191 for superior board-to-board connections.