ABC15DKDN-S1191

Heilind Number:SULABC15DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKDN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKDN-S1191

Detailed Description

The ABC15DKDN-S1191 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 700VAC voltage rating, it suits various applications. This female connector, with two rows and 30 positions, offers versatile connectivity. The cantilever contact type with gold plating guarantees optimal signal transmission. Its thru-hole termination method and tail length of 4.06mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it saves space on PCBs. Matte Tin termination plating enhances its longevity. Perfect for industrial and electronic applications, this connector, classified under hi-rel, is a dependable choice for critical connections.