ABC15DKDN-S1243

Heilind Number:SULABC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKDN-S1243

Detailed Description

The ABC15DKDN-S1243 is a high-performance female PCB connector designed for demanding applications. Featuring two rows and 30 positions, it offers secure connectivity in a compact form factor. The cantilever contact type, made of durable beryllium copper with gold plating, ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its thru-hole termination method and matte tin plating make it easy to install and solder. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees performance in harsh environments. The connector's sleek straight orientation, with a connector height of 15.49mm and width of 10.16mm, allows for efficient PCB integration. Ideal for hi-rel applications, it meets the highest quality standards. Upgrade your connectivity solutions with the ABC15DKDN-S1243 for optimal performance and durability.