ABC15DKDS-S1243

Heilind Number:SULABC15DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKDS-S1243

Detailed Description

The ABC15DKDS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust performance and reliability. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. Its female gender, dual-row design, and side-hole mount type make it versatile for various PCB setups. The cantilever contact type with gold plating guarantees excellent conductivity and durability. With 30 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating temperature range of -65 to 150°C and matte tin termination plating ensure suitability for harsh environments. Measuring at 15.49mm in height and 10.16mm in width, this connector is space-efficient while delivering high performance. Perfect for industrial, aerospace, or telecommunications applications, the ABC15DKDS-S1243 is a top choice for reliable board-to-board connections.