| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKEH-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC15DKEH-S1191 |
ABC15DKEH-S1191
| Heilind Number: | SULABC15DKEH-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKEH-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DKEH-S1191, a high-performance PCB connector designed for precision applications. This female connector, featuring two rows and a pitch of 2.54mm, ensures reliable connectivity on your circuit board. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The gold-plated Cantilever contacts offer optimal conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 10.16mm, saves space on your board. Trust in the ABC15DKEHS1191 for seamless board-to-board connections in your electronic devices.

