ABC15DKEI-S1243

Heilind Number:SULABC15DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKEI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKEI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKEI-S1243

Detailed Description

The ABC15DKEI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a low amperage of 3A and a voltage rating of 700 VAC, it offers safe and efficient power transmission. The female connector with two rows and a threaded mount type guarantees secure and stable connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper, it ensures excellent conductivity and signal integrity. With a pitch of 2.54mm, it allows for precise PCB integration. Operating temperature range of -65 to 150°C and termination plating of matte tin make it suitable for harsh environments. This connector, with 30 positions and a right-angle orientation, provides versatility in connectivity solutions. Compact in size with a height of 13.97mm and width of 10.16mm, it is ideal for space-constrained applications in various industries. Whether for aerospace, defense, or industrial equipment, the ABC15DKEI-S1243 guarantees high performance and durability.