ABC15DKMH-S1243

Heilind Number:SULABC15DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKMH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKMH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKMH-S1243

Detailed Description

Introducing the ABC15DKMH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch and 30 positions, it allows for secure and precise connections. The female gender and straight orientation ensure compatibility with various setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while Matte Tin termination plating enhances longevity. With a 700VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Measuring 15.49mm in height and 10.16mm in width, the ABC15DKMH-S1243 offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, this connector, also known as the ABC15DKMHS1243, is the epitome of quality and performance.