ABC15DKMN-S1243

Heilind Number:SULABC15DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKMN-S1243

Detailed Description

The ABC15DKMN-S1243 connector is a high-performance component designed for reliable board-to-board PCB connections. Its dual-row configuration with 30 female contacts ensures secure and efficient signal transmission in electronic assemblies. Crafted from PPS and Beryllium Copper, this connector guarantees durability and conductivity. Featuring a wire wrap termination method and a pitch of 2.54mm, it facilitates easy and precise installation. The contact plating of gold and termination plating of matte tin enhance its corrosion resistance and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its straight orientation, compact dimensions, and tail length of 14.22mm make it space-efficient and versatile. Whether in industrial machinery or electronic devices, the ABC15DKMNS1243 connector ensures seamless connectivity and performance.