ABC15DKMS-S1243

Heilind Number:SULABC15DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKMS-S1243

Detailed Description

Introducing the ABC15DKMS-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features two rows for efficient connectivity, with a side-hole mount type and wire wrap termination method for secure attachment. Constructed with PPS and Beryllium Copper, it offers optimal durability and conductivity. The gold-plated contacts ensure reliable signal transmission, while the cantilever contact type and straight orientation facilitate seamless connections. With 30 positions and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in even the harshest environments. Its compact design, measuring just .61 inches in height and .4 inches in width, makes it ideal for space-constrained applications. Trust in the ABC15DKMS-S1243 for superior quality and precision in your electronic assemblies.