ABC15DKNH-S1243

Heilind Number:SULABC15DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKNH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKNH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKNH-S1243

Detailed Description

This dual-row board-to-board PCB connector, SKU ABC15DKNH-S1243, features PPS and beryllium copper construction for durability and reliability in high-performance applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers secure connectivity for power and signal transmission. The 30-position female connector, designed for clearance hole mounting and card extender termination, ensures easy installation and maintenance. Its cantilever contact type with gold plating on beryllium copper contacts guarantees excellent conductivity. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector meets rigorous industrial standards. Its compact size, with a height of 13.97mm (.55in) and width of 10.16mm (.4in), makes it suitable for space-constrained PCB layouts. The matte tin termination plating enhances solderability, while its straddle orientation allows for efficient signal routing. Ideal for hi-rel environments, this connector is a dependable choice for demanding electronic systems.