ABC15DKNI-S1243

Heilind Number:SULABC15DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKNI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKNI-S1243

Detailed Description

Introducing the ABC15DKNI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female gender, two rows, and threaded mount type facilitate secure and stable connections. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. The connector's straddle orientation and 30 positions allow for versatile board-to-board mating. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Compact in size with a height of 13.97mm and width of 10.16mm, it is ideal for space-constrained applications. RoHS compliant and meticulously tested, the ABC15DKNI-S1243 is the perfect choice for critical electronic systems.