ABC15DKNN-S1191

Heilind Number:SULABC15DKNN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKNN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKNN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKNN-S1191

Detailed Description

Introducing the ABC15DKNN-S1191, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and precise connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its cantilever contact type and straddle orientation make it easy to install and use. The termination method is through a card extender, with matte tin plating for efficient soldering. With 30 positions and a tail length of 15.37mm, it provides ample connectivity options. Perfect for hi-rel applications, this connector is a crucial component for any electronic system.