| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKNN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DKNN-S1243 |
ABC15DKNN-S1243
| Heilind Number: | SULABC15DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, featuring 2 rows with a pitch of 2.54mm, is designed for high-performance applications. Its cantilever contact type and gold plating ensure reliable signal transmission, while the matte tin termination plating guarantees durability. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for demanding environments. Operating within a wide temperature range of -65 to 150°C, it offers versatility. Its straddle orientation and no mounting requirement make installation hassle-free. With 30 positions and a tail length of 15.37mm, this connector is perfect for board-to-board and card-edge connections. Designed for optimal performance and longevity, this connector is a vital component in any electronic system.

